
Male crimp terminal, designed for signal applications, features brass construction with tin plating. This straight, unshrouded header component supports a wire gauge range of 14 to 20 AWG, with a maximum current rating of 13.5A and a voltage rating of 600V. Operating within a temperature range of -55°C to 105°C, it is RoHS compliant and mounts via cable. The component is supplied on a tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 02-08-2003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 02-08-2003 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 4.45mm |
| ELV | Compliant |
| Gender | Male |
| Length | 20.1mm |
| Max Current Rating | 13.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLX |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-08-2003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
