
Male terminal and terminal block with 80 contacts arranged in 2 rows. Features brass and copper alloy contacts with tin and gold plating, suitable for signal applications. Rated for a maximum current of 13.5A and voltages up to 600V AC / 250V DC. Mounts via cable or through hole with a 2.54mm pitch. Operating temperature range is -55°C to 105°C, with a maximum wire gauge of 14AWG.
Molex 02-08-2004 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Depth | 4.45mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.32mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.1mm |
| Material | Brass |
| Max Current Rating | 13.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Cable, Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | MLX™ 42023 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-08-2004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
