Sign in to ask questions about the Molex 02-08-2004-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 02-08-2004-C technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.45mm |
| Gender | Male |
| Height | 4.32mm |
| Length | 20.1mm |
| Max Current Rating | 13.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-08-2004-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.