
Male, straight orientation, ZIF/LIF FFC/FPC connector for cable mounting. Features phosphor bronze contacts with tin plating, rated for 13.5A maximum current and operating temperatures from -55°C to 105°C. Supports wire gauges from 14 to 20 AWG. RoHS compliant and ELV compliant.
Molex 02-08-2006 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 4.45mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.32mm |
| Length | 20.1mm |
| Material | Bronze |
| Max Current Rating | 13.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLX™ 42023 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-08-2006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
