
Female signal terminal for cable mounting, featuring brass construction with tin and copper plating. This straight, unshielded component supports a maximum current rating of 17A and a voltage rating of 600V AC (250V DC). Designed for crimp termination, it accommodates wire gauges from 18AWG to 22AWG. Operating within a temperature range of -40°C to 105°C, this RoHS compliant terminal is supplied in bulk packaging.
Molex 02-09-1119 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Signal |
| Depth | 5.33mm |
| Gender | Female |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 21.97mm |
| Material | Brass |
| Max Current Rating | 17A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1381 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Weight | 0.012699oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-09-1119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.