
Male signal terminal for cable mounting, featuring brass construction with tin plating. This straight, unshielded component supports a wire gauge range of 20 to 14 AWG, with a maximum current rating of 17A. Operating within a temperature range of -40°C to 105°C, it utilizes crimp termination and is supplied on tape and reel.
Molex 02-09-2101 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 5.33mm |
| Gender | Male |
| Height | 4.38mm |
| Length | 19.81mm |
| Material | Brass |
| Max Current Rating | 17A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 5.03mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1190 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.
