
Male signal terminal for crimp termination, featuring brass construction with tin plating. Designed for straight orientation, this component supports a current rating of 12A (max 17A) and a voltage rating of 250V AC. It accommodates wire gauges from 14AWG to 20AWG with a maximum wire/cable diameter of 4.06mm. Operating within a temperature range of -40°C to 105°C, this lead-free, RoHS-compliant terminal is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 02-09-2103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 02-09-2103 technical specifications.
| Body Plating | Tin |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 12A |
| Depth | 5.33mm |
| Gender | Male |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 21.97mm |
| Material | Brass |
| Max Current Rating | 17A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1190 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Weight | 0.011005oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.06mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-09-2103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
