
Male power terminal for cable mounting, featuring a straight orientation and crimp termination. Constructed from brass with tin and copper plating, this component supports wire gauges from 22AWG to 18AWG with a maximum wire/cable diameter of 3.05mm. It offers a current rating of 12A, with a maximum rating of 17A, and a voltage rating of 250V AC. Operating within a temperature range of -40°C to 105°C, this RoHS compliant terminal is supplied in bulk packaging.
Molex 02-09-2118 technical specifications.
| Package/Case | 100 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Power |
| Current Rating | 12A |
| Depth | 3.76mm |
| Gender | Male |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 21.97mm |
| Material | Brass |
| Max Current Rating | 17A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1380 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.05mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-09-2118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
