
The Molex 02-09-5102 is a female socket connector designed for crimp termination on wires with a gauge range of 20AWG to 14AWG. It is available in packs of 7000 units and is packaged on tape and reel. This connector is RoHS compliant and features a brass contact with gold and nickel plating. The connector has a straight orientation and is unshielded.
Molex 02-09-5102 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Contact Type | Socket |
| Length | 21.97mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 1189 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-09-5102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.