
Female wire terminal for signal applications, featuring brass contacts with gold and nickel plating. Designed for cable mounting with a straight orientation and 5.03mm pitch. Supports wire gauges from 14AWG to 20AWG, with a maximum operating temperature of 105°C. This RoHS compliant component is lead-free and unshielded.
Molex 02-09-5106 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Contact Type | Signal |
| Depth | 5.33mm |
| Gender | Female |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 21.97mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1189 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-09-5106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.