
Female ZIF & LIF connector for flexible flat cable/flexible printed circuit applications. Features brass contacts with gold and nickel plating, rated for 17A and 600V AC. Designed for cable mounting with a straight orientation and crimp termination. Supports wire gauges from 18 to 22 AWG, operating between -40°C and 105°C. This lead-free, RoHS-compliant component offers a compact profile with a depth of 4.39mm, height of 3.56mm, and length of 21.97mm.
Molex 02-09-5142 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Contact Type | Signal |
| Depth | 4.39mm |
| Gender | Female |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 21.97mm |
| Material | Brass |
| Max Current Rating | 17A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 1381 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-09-5142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.