Contact SKT Crimp ST Cable Mount 24-30AWG Bag
Checking distributor stock and pricing after the page loads.
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |