Sign in to ask questions about the Molex 0210390758 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0210390758 technical specifications.
| Length | 8inch |
| Number of Conductors | 7 |
| Pitch | 0.039inch |
| Series | Premo-Flex™ 21039 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0210390758 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.