Board Connector, 5 Contact(s), 1 Row(s), Female, Solder Terminal,
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Manufacturer Series | 4455 |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN (100) OVER NICKEL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |