Rectangular Power Connector, 9 Contact(s), Male and Female, Solder Terminal, Socket,
Molex 03-04-4091 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Package Quantity | 6000 |
| Pitch | 5.03mm |
| RoHS Compliant | Yes |
| Series | 1840 |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.