
Rectangular power connector featuring a single contact position with a 3.96mm pitch. This receptacle offers a straight, free-hanging or cable mount orientation and accepts male or female crimp-style contacts. Rated for 5A current and 250V operating voltage, it operates within a temperature range of -40°C to 105°C. The natural colored housing is UL94 V-2 flammability rated and the component is lead-free and RoHS compliant.
Molex 03-06-1011 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 6.06mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 35000 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 1625 |
| Termination | Crimp |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-1011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.