
2-position, 1-row female PCB housing with 3.68mm pitch, designed for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a straight orientation and crimp termination, supporting a current rating of 5A and an operating supply voltage of 250V AC. Constructed with brass contacts and a natural colored housing, this component is halogen-free, lead-free, and RoHS compliant, with a maximum operating temperature of 105°C. Approvals include UL, CSA, and TUV, with a flammability rating of UL94 V-2.
Molex 03-06-1022 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | 0306 |
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 20.62mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Halogen Free |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Contacts | 2 |
| Number of Lines | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1625 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 5.92mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-1022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
