
4-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 3.68mm pitch. This receptacle housing features a straight orientation and a 5A current rating, operating within a temperature range of -40°C to 105°C. Constructed from halogen-free, lead-free nylon, it offers UL94 V-2 flammability and is RoHS compliant. Mounting options include free hanging, panel, and cable, with a 250V operating supply voltage.
Molex 03-06-1042 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 19.8mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Halogen Free |
| Height | 5mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1625 |
| Termination | Crimp |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-1042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.