062 Pwr Conn Receptacle Pan
Molex 03-06-1055-V technical specifications.
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 5 |
| Orientation | Straight |
| Pitch | 3.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 03-06-1055-V to view detailed technical specifications.
No datasheet is available for this part.