
Rectangular power connector, 5 positions, 5 contacts, female receptacle with straight orientation. Features a 3.68mm pitch and 5A current rating. Constructed with a natural colored housing, it operates between -40°C and 105°C, is UL94 V-2 flammability rated, and halogen-free. This connector is RoHS compliant, lead-free, and suitable for free-hanging, cable, or board mounting with crimp termination. Approvals include UL, CSA, and TUV.
Sign in to ask questions about the Molex 03-06-1056 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 03-06-1056 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 19.8mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Halogen Free |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 19.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable, Board |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1625 |
| Termination | Crimp |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-1056 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
