PLUG AND SOCKET CONNECTOR HOUSING; Product Range:Standard .062 1625 Series; No. of Positions:5; Pitch Spacing:3.68mm; For Use With:1778 Series Male PC Tail Terminals, 1779 Series Female PC Tail Terminals; Operating Voltage:250V ;RoHS Compliant: Yes
Sign in to ask questions about the Molex 03-06-1056-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 03-06-1056-D technical specifications.
| Gender | Female |
| Mount | Socket |
| Number of Contacts | 5 |
| Operating Supply Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-1056-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.