
6-position, 3-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 3.68mm pitch. Features a straight, receptacle gender with a panel mount, snap-in design for panel thicknesses up to 1.52mm. Rated for 250V AC operating voltage and 5A current, with a maximum operating temperature of 105°C. Constructed from natural colored Nylon material, this connector is UL, CSA, and TUV approved and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 03-06-1061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 19.8mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 8.7mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Panel Thickness | 1.52mm |
| Pitch | 3.68mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.145inch |
| Series | 1625 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 12.5mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-1061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.