
Rectangular power connector, female receptacle with 6 contacts. Features a 3.68mm pitch and 3 rows, accepting male or female crimp terminals. Rated for 5A current and 250V operating voltage, with a temperature range of -40°C to 105°C. Housing is natural colored, UL94 V-2 flammability rated, and lead-free. Approvals include UL, CSA, and TUV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 03-06-1062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 19.8mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 12.5mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.145inch |
| Series | 1625 |
| Termination | Crimp |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-1062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
