
Rectangular power connector featuring 9 positions across 3 rows, with a 3.68mm pitch. This female receptacle accepts crimp terminals and offers a straight orientation for cable mounting. Rated for 5A and 250V operating voltage, it operates between -40°C and 105°C. Constructed from UL94 V-2 rated Nylon/Polyamide in a natural color, it is RoHS compliant.
Molex 03-06-1092 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 19.8mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 13.6mm |
| Housing Color | Natural |
| Length | 12.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.145inch |
| Series | 1625 |
| Termination | Crimp |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-1092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
