
12-position, 3-row flexible flat cable/flexible printed circuit connector with a 3.68mm pitch. Features a straight, free-hanging, cable mount orientation with crimp termination. Rated for 250V operating supply voltage and 5A current. Constructed with natural colored Nylon/Polyamide body material, it operates between -40°C and 105°C and is UL94 V-2 flammability rated. This lead-free and RoHS compliant receptacle is designed for ZIF & LIF applications.
Molex 03-06-1122 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 19.8mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.145inch |
| Series | 1625 |
| Termination | Crimp |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-1122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
