
15-position, 3-row rectangular power connector with straight, female receptacle orientation. Features crimp termination for male or female contacts, rated for 5A and 250V operating supply voltage. Constructed with natural colored nylon/polyamide body material, exhibiting UL94 V-2 flammability rating. Operates within a temperature range of -40°C to 105°C and is RoHS compliant. Approvals include UL, CSA, and TUV.
Molex 03-06-1152 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 19.8mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 13.6mm |
| Housing Color | Natural |
| Length | 22.1mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.145inch |
| Series | 1625 |
| Termination | Crimp |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-1152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.