062 Pwr Conn Receptacle Free Hng 15Ckt
Checking distributor stock and pricing after the page loads.
| Package/Case | 062 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 15 |
| Orientation | Straight |
| Pitch | 3.68mm |
| RoHS | Not Compliant |