
This ZIF & LIF connector features a 3.96mm pitch and a straight, free-hanging, cable mount orientation. It offers a 5A current rating and a 250V operating supply voltage, with a maximum operating temperature of 105°C. The connector is UL, CSA, and TUV approved, UL94 V-2 flammability rated, and lead-free. It is supplied in bulk packaging with 22,000 units per package.
Molex 03-06-2011 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | 0306 |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 7.54mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 22000 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1625 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-2011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
