
2-position ZIF/LIF connector housing for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 3.68mm pitch and straight orientation for free-hanging, cable mounting. Rated for 250V operating supply voltage and 5A current, with a maximum operating temperature of 105°C. Constructed with halogen-free and lead-free materials, meeting UL, CSA, and TUV approvals, and is RoHS compliant. The natural colored housing has a 19.84mm depth, 7.61mm height, and 5.1mm width.
Molex 03-06-2023 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | 0306 |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 19.84mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Halogen Free |
| Height | 7.61mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 11.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 7500 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1625 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-2023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
