Rectangular power connector featuring 3 male contacts with a straight orientation. This plug-style connector offers a 5A current rating and 250V AC voltage rating. Constructed with a natural colored nylon/polyamide body and brass contacts, it boasts a 3.68mm pitch and supports crimp termination. Approvals include UL, CSA, and TUV, with a UL94 V-2 flammability rating and halogen-free compliance.
Molex 03-06-2033 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 19.1mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Halogen Free |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1625 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-2033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.