
Rectangular power connector featuring 4 male crimp contacts and a straight, free-hanging cable mount orientation. This halogen-free, lead-free connector operates at 250V with a 5A current rating and a temperature range of -40°C to 105°C. Constructed with a natural colored housing, it meets UL94 V-2 flammability standards and holds UL, CSA, and TUV approvals.
Molex 03-06-2042 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 19.1mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Halogen Free |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 18.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.68mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1625 |
| Termination | Crimp |
| Weight | 4.535924g |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-2042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
