
4-position, 2-row ZIF/LIF connector housing for flexible flat cable applications. Features a straight, free-hanging, cable mount orientation with a 3.68mm pitch. Rated for 5A current and 250V operating voltage, with a temperature range of -40°C to 105°C. Constructed from UL 94V-2 rated natural nylon/polyamide, this lead-free component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 03-06-2044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 19.6mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 11.2mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.145inch |
| Series | 2004 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-2044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
