
5-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 3.68mm pitch. Features a straight, male contact gender and panel mount capability with snap-in and cable mounting options. Rated for 5A current and 250V operating supply voltage, with a maximum operating temperature of 105°C. Constructed with a natural colored, UL94 V-2 flammability rated housing. This RoHS compliant component is supplied in bulk packaging.
Molex 03-06-2054 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 19.1mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 22.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1625 |
| Termination | Crimp |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-2054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
