GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Checking distributor stock and pricing after the page loads.
Molex 03-06-2061-V technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Orientation | Straight |
| Pitch | 3.68mm |
| RoHS | Not Compliant |
No datasheet is available for this part.