Molex 03-06-6062 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Pin, Socket |
| Current Rating | 5A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| RoHS Compliant | Yes |
| Series | 1625 |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-6062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.