15-position, 3-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 3.68mm pitch. Features a straight orientation, panel or snap-in mounting, and accepts crimp termination for male or female contacts. Rated for 5A current and 250V operating supply voltage, with a temperature range of -40°C to 105°C. Natural colored housing, UL94 V-2 flammability rating, and lead-free construction.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 19.8mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 13.6mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.145inch |
| Series | 1625 |
| Termination | Crimp |
| RoHS | Compliant |