
Rectangular power connector featuring a single contact position with a straight, cable-mounted, free-hanging receptacle design. Offers a 14A current rating and 250V AC/DC operating voltage. Constructed from Nylon material with a 5.03mm pitch, this connector has a 26.2mm length, 25.4mm width, and 8.1mm depth. It is UL, CSA, and TUV approved, RoHS compliant, and rated UL94 V-2 for flammability.
Molex 03-09-1011 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural, Clear |
| Contact Gender | Male |
| Contact Type | Pin, Socket |
| Current Rating | 14A |
| Depth | 8.1mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 5.03mm |
| Length | 26.2mm |
| Material | Nylon |
| Max Current Rating | 14A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Free Hanging |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 17000 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1619 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 25.4mm |
| Wire/Cable Diameter | 4.06mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-1011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
