GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Molex 03-09-1011-P technical specifications.
| Max Current Rating | 14A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-1011-P to view detailed technical specifications.
No datasheet is available for this part.