
Rectangular power connector featuring 2 contacts and a straight, free-hanging cable mount orientation. This receptacle offers a 6.3mm pitch and a 14A current rating, operating within a -40°C to 105°C temperature range. Constructed with a natural housing color and solder terminal type, it is UL94 V-2 flammability rated and lead-free. Approvals include UL and CSA, with a maximum operating voltage of 250V.
Sign in to ask questions about the Molex 03-09-1022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 03-09-1022 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 14A |
| Depth | 26.2mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 7.4mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Current Rating | 14A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 6.3mm |
| Primary Type | POWER |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1545 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-1022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.