
2-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF technology. Features a straight, receptacle gender with male or female contact types and a 6.3mm pitch. Rated for 14A current and 250V operating supply voltage, with a maximum operating temperature of 105°C. Panel, snap-in, and cable mountable with crimp termination. UL and CSA approved, UL94 V-2 flammability rating, and RoHS compliant.
Molex 03-09-1027 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 14A |
| Depth | 26.2mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Height | 7.4mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 6.3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1545 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-1027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.