
3-position, 1-row flexible flat cable/flexible printed circuit connector with a 5.03mm pitch. Features a straight, male receptacle with crimp termination and a 14A current rating. Constructed with a natural colored, halogen-free housing, it operates within a -40°C to 105°C temperature range and meets UL and CSA approvals with a UL94 V-2 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 03-09-1033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 14A |
| Depth | 26.16mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Halogen Free |
| Housing Color | Natural |
| Length | 17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1396 |
| Termination | Crimp |
| Width | 26.16mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-1033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
