4-position, 1-row FFC/FPC connector housing with a 5.03mm pitch. Features a straight orientation and panel/snap-in mounting. Constructed from natural colored Nylon, this receptacle offers a current rating of 11A and an operating voltage of 250V. It operates within a temperature range of -40°C to 105°C and is UL94 V-2 flammability rated. This halogen-free and lead-free component is RoHS compliant.
Molex 03-09-1041 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 11A |
| Depth | 26.2mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Halogen Free |
| Height | 6mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 22mm |
| Material | Nylon |
| Max Current Rating | 11A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1490 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-1041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.