
Rectangular power connector featuring 4 contacts with a 5.03mm pitch, designed for straight, free-hanging, cable mounting. This receptacle offers a 250V voltage rating and a 11A current rating, with solder terminals. Constructed with a natural colored, halogen-free housing, it operates within a temperature range of -40°C to 105°C and meets UL94 V-2 flammability standards. Approvals include UL and CSA, with RoHS compliance.
Sign in to ask questions about the Molex 03-09-1042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 03-09-1042 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 11A |
| Depth | 26.2mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Halogen Free |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1490 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Weight | 4.535924g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-1042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.