
Rectangular power connector featuring 4 contacts and 2 rows with a 5.03mm pitch. This free-hanging receptacle offers straight orientation and accepts solder terminals. Rated for 11A and 250V operating supply voltage, it operates within a temperature range of -40°C to 105°C. The connector is UL94 V-2 flammability rated and lead-free, supplied in bulk packaging.
Molex 03-09-1049 technical specifications.
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 11A |
| Depth | 26.2mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.198inch |
| Series | 2163 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-1049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.