
Rectangular power connector, female receptacle with 6 contacts and 6 positions. Features a straight, panel-mount design with snap-in functionality. Offers a 11A current rating and 250V operating supply voltage. Constructed from natural colored Nylon/Polyamide with a UL94 V-2 flammability rating. Includes solder terminals and operates within a -40°C to 105°C temperature range. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 03-09-1061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 11A |
| Depth | 26.7mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 16.97mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.198inch |
| Series | 1261 |
| Termination | Crimp |
| Width | 25.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-1061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
