
9-position, 3-row flexible flat cable/flexible printed circuit connector with a 5.03mm pitch and straight orientation. This receptacle housing features a 250V operating supply voltage and an 11A current rating. Constructed from natural-colored nylon, it is UL94 V-2 flammability rated and lead-free. Designed for free hanging, cable mounting with crimp termination, it operates within a -40°C to 105°C temperature range.
Molex 03-09-1094 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 11A |
| Depth | 26.2mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 16mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Primary Type | POWER |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.198inch |
| Series | 1292 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-1094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
