
12-position, 3-row flexible flat cable/flexible printed circuit connector with a 5.03mm pitch. Features a straight, free-hanging, cable mount orientation and a crimp termination. Rated for 250V operating supply voltage and 9.5A current. Constructed with a natural colored housing and male/female contact types, this receptacle includes a detent for secure connection. Approvals include UL and CSA, with a UL94 V-2 flammability rating.
Sign in to ask questions about the Molex 03-09-1126 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 03-09-1126 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| Depth | 25.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 22.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.198inch |
| Series | 1360 |
| Termination | Crimp |
| Width | 17.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-1126 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.