
15-position, 3-row flexible flat cable (FFC) / flexible printed circuit (FPC) ZIF & LIF connector with a 5.03mm pitch. Features male or female contact types and a 9.5A current rating. Designed for free hanging, panel, or cable mounting with straight orientation and crimp termination. Operating temperature range of -40°C to 105°C, UL94 V-2 flammability rating, and RoHS compliant.
Molex 03-09-1152 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| Depth | 25.78mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Length | 27.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.198inch |
| Series | 1375 |
| Termination | Crimp |
| Width | 17.58mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-1152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.