Rectangular power connector with a single male contact, designed for solder termination. Features a 14A current rating and 250V AC/DC operating voltage. Constructed from natural colored Nylon, this free-hanging or panel-mount connector has a 5.03mm pitch and a straight orientation. Approvals include UL, CSA, and TUV, with RoHS compliance.
Molex 03-09-2011 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 14A |
| Depth | 9.09mm |
| Diameter | 9.09mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 5.03mm |
| Length | 25.78mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable, Panel |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1619 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 4.06mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-2011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.