
2-way, straight, male connector housing with a 6.3mm pitch, designed for standard mounting ears and a 14A current rating. Features a natural housing color, UL94 V-2 flammability rating, and operates within a temperature range of -40°C to 105°C. This lead-free component supports panel, snap-in, and cable mounting, with crimp termination for male or female contacts. Approvals include UL and CSA, with an operating supply voltage of 250V.
Molex 03-09-2021 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 14A |
| Depth | 25.4mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 9mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 6.3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1545 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-2021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
